TE Connectivity / Raychem Brand Authorized Distributor

ESE-1564

Conn Triaxial Adapter PL/F ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Triaxial Adapter PL/F ST
Search Keywords: ESE1564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: ESE-1564
Alias/AKA: 776271-000
Unit of Measure: Per Each
RoHS: No
HTS: 8205597000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Triaxial Adapter
Gender: PL/F
Body Orientation: Straight
Dimension: 130 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESE-1564 RoHS compliant?
No, ESE-1564 is not RoHS compliant.
What is the lead time for ESE-1564?
The standard lead time for ESE-1564 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
MOQ for out of Stock Qty:
7
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,541.56
5
$3,532.71
7
$3,523.88
13
$1,938.28
19
$1,354.11
25 +
$1,327.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!