- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES-CAP-NO.3-B8-0-50MM
ES-CAP-NO.3-B8-0-50MM
TE Connectivity / Raychem Brand
Heat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece
Product Highlights:
- Heat Shrinkable Caps
- Product Name = ES-CAP
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: ESCAPNO3B8050MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES-CAP-NO.3-B8-0-50MM
-
Alias/AKA:2056350007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Cap
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.4625
500
$0.3758
1,000
$0.3748
4,000
$0.3387
8,000
$0.3295
12,000
$0.3207
16,000
$0.3199
28,000 +
$0.3164
Click for Quote
Log in
to unlock special pricing