- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ES-CAP-NO.2-B9-X-50MM
ES-CAP-NO.2-B9-X-50MM
TE Connectivity / Raychem Brand
ES-CAP-NO.2-B9-X-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.2-B9-X-50MM
Search Keywords: ESCAPNO2B9X50MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES-CAP-NO.2-B9-X-50MM
-
Alias/AKA:1922530007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Product Type:Heat Shrink Cap
-
CSA Certified:No
-
Color:Clear
-
Marked:No.2
-
Resistant To:Strain
-
Cable Diameter Range:7.4 mm
-
High Temperature Compatible:No
-
Material Systems:No
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):100 °C
-
Wall Thickness:Thin
-
Expanded Inside Diameter (Min):7.44 mm
-
Emission Free:No
-
Recovered Inside Diameter (Max):1.65 mm
-
Resistance Properties:Moisture/Spray Protection
-
Adhesive Type:Hot Melt
-
Modification:B9
-
Emissionsfrei:No
-
Recovered Wall Thickness (Nominal):.059 in
-
UL Rating:Recognized
-
Recovery Temperature:135 °C
-
Fluid Resistance:Brake Fluid
-
Government Qualified:No
-
Sealant:Yes
-
Adhesive Pre-Coat:Yes
-
Wall Type:Dual
-
Shrink Ratio:4:1
-
Material:Crosslinked Polyolefin
-
Packaging Method:Piece
-
Pliancy:Semi-Rigid
-
Length:50 mm
-
Operating Temperature Range:-40 – 105 °C
-
Lining Type:Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
8,750
$0.5811
17,500
$0.3067
26,250
$0.2109
35,000 +
$0.2067
Click for Quote
Log in
to unlock special pricing