- Home ›
- All Products›
- ES-CAP-NO.2-B9-X-40MM
ES-CAP-NO.2-B9-X-40MM
TE Connectivity / Raychem Brand
ES-CAP-NO.2-B9-X-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.2-B9-X-40MM
Search Keywords: ESCAPNO2B9X40MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES-CAP-NO.2-B9-X-40MM
-
Alias/AKA:1922530005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Marked:No.2
-
Emission Free:No
-
Expanded Inside Diameter (Min):.293 in, 7.44 mm
-
Emissionsfrei:No
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Wall Type:Dual
-
Recovered Wall Thickness (Nominal):.059 in, 1.5 mm
-
Packaging Method:Piece
-
Adhesive Type:Hot Melt
-
Modification:B9
-
Cable Diameter Range:7.4 mm
-
Lining Type:Adhesive
-
CSA Certified:No
-
UL Rating:Recognized
-
Operating Temperature Range:-40 – 105 °C
-
Sealant:Yes
-
Product Type:Heat Shrink Cap
-
Wall Thickness:Thin
-
Material:Crosslinked Polyolefin
-
Shrink Ratio:4:1
-
Resistance Properties:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Flammability:Flame-Retardant
-
High Temperature Compatible:No
-
Fluid Resistance:Automatic Transmission Fluid , Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Lubricating Oil , Power Steering Fluid , Water
-
Pliancy:Semi-Rigid
-
Adhesive Pre-Coat:Yes
-
Recovery Temperature:135 °C
-
Shrink Temperature (Min):100 °C
-
Material Systems:No
-
Color:Clear
-
Government Qualified:No
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Length:1.575 in, 40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10,000
$0.5106
20,000
$0.2695
30,000
$0.1853
40,000 +
$0.1816
Click for Quote
Log in
to unlock special pricing