- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES-CAP-NO.1-C1-X-35MM
ES-CAP-NO.1-C1-X-35MM
TE Connectivity / Raychem Brand
Heat Shrink Cap ST Cross Linked Polyolefin Clear Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cap ST Cross Linked Polyolefin Clear Thin Piece
Search Keywords: ESCAPNO1C1X35MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES-CAP-NO.1-C1-X-35MM
-
Alias/AKA:0081930003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Type:Cap
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,750
$0.2290
7,500
$0.1409
11,250
$0.1116
15,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing