- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ES-CAP-NO.1-C1-0-40MM
ES-CAP-NO.1-C1-0-40MM
TE Connectivity / Raychem Brand
ES-CAP-NO.1-C1-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.1-C1-0-40MM
Search Keywords: ESCAPNO1C1040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES-CAP-NO.1-C1-0-40MM
-
Alias/AKA:3371890005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Marked:No.1
-
Lining Type:Adhesive
-
Pliancy:Semi-Rigid
-
Product Type:Heat Shrink Cap
-
Material:Crosslinked Polyolefin
-
Recovery Temperature:135 °C
-
Emission Free:No
-
Modification:C1
-
Recovered Inside Diameter (Max):1.3 mm
-
Packaging Method:Piece
-
Recovered Wall Thickness (Nominal):.047 in
-
Adhesive Pre-Coat:Yes
-
Resistance Properties:Splash Protection
-
Wall Thickness:Thin
-
Fluid Resistance:Lubricating Oil
-
Government Qualified:No
-
Shrink Temperature (Min):100 °C
-
Operating Temperature Range:-40 – 105 °C
-
Adhesive Type:Hot Melt
-
Cable Diameter Range:5.7 mm
-
Material Systems:No
-
Expanded Inside Diameter (Min):.225 in
-
Resistant To:Fluids
-
Shrink Ratio:4:1
-
Color:Black
-
Sealant:Yes
-
Flammability:Flame-Retardant
-
Emissionsfrei:No
-
High Temperature Compatible:No
-
CSA Certified:No
-
Length:1.575 in
-
Wall Type:Dual
-
UL Rating:Recognized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
11,250
$0.3294
22,500
$0.1744
33,750
$0.1227
45,000 +
$0.1202
Click for Quote
Log in
to unlock special pricing