- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES2000-NO.4-B7-0-50MM
ES2000-NO.4-B7-0-50MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 4:1 Shrin Ratio - 0.700" (17.78mm) / 0.175" (4.45mm) Diameter - 0.164' (50.00mm) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 4:1 Shrin Ratio - 0.700" (17.78mm) / 0.175" (4.45mm) Diameter - 0.164' (50.00mm) Length - Black.
Search Keywords: ES2000NO4B7050MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.4-B7-0-50MM
-
Alias/AKA:130599P011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 130 °C
-
Inside Diameter After Shrinking:4.45 mm
-
Inside Diameter Before Shrinking:17.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,039
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.665
250
$0.604
500
$0.592
1,000
$0.581
3,000
$0.578
5,000
$0.575
8,000
$0.572
15,000 +
$0.569
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT