- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES2000-NO.4-B7-0-27MM
ES2000-NO.4-B7-0-27MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES2000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: ES2000NO4B7027MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.4-B7-0-27MM
-
Alias/AKA:130599P002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5054
1,000
$0.3791
1,500
$0.3538
2,000 +
$0.3467
Click for Quote
Log in
to unlock special pricing