- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES2000-NO.3-B8-0-40MM
ES2000-NO.3-B8-0-40MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Loose
Search Keywords: ES2000NO3B8040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.3-B8-0-40MM
-
Alias/AKA:121397P043, 121397P043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.2823
1,000
$0.2224
2,500
$0.2128
5,000
$0.2097
10,000
$0.2011
25,000
$0.1932
50,000
$0.1831
100,000 +
$0.1684
Click for Quote
Log in
to unlock special pricing