- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES2000-NO.2-B9-0-40MM
ES2000-NO.2-B9-0-40MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Search Keywords: ES2000NO2B9040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.2-B9-0-40MM
-
Alias/AKA:063725P017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$0.2491
1,000
$0.1962
2,500
$0.1877
5,000
$0.1850
10,000
$0.1774
25,000
$0.1544
50,000
$0.1463
100,000 +
$0.1345
Click for Quote
Log in
to unlock special pricing