- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES2000-NO.2-B9-0-39MM
ES2000-NO.2-B9-0-39MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Search Keywords: ES2000NO2B9039MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.2-B9-0-39MM
-
Alias/AKA:499683-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2,500
$0.3283
5,000
$0.2020
7,500
$0.1599
10,000 +
$0.1567
Click for Quote
Log in
to unlock special pricing