- Home ›
- All Products›
- ES2000-NO.2-B9-0-150MM
ES2000-NO.2-B9-0-150MM
TE Connectivity / Raychem Brand
ES2000-NO.2-B9-0-150MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.2-B9-0-150MM
Search Keywords: ES2000NO2B90150MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.2-B9-0-150MM
-
Alias/AKA:063725P031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Product Source:US
-
Shrink Ratio:4:1
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.06 in
-
Resistant To:Fluids
-
Fluid Resistance:Limited Immersion Protection
-
Expanded Inside Diameter (Min):.293 in
-
Recovered Wall Thickness (Tolerance):1.52 mm
-
Low Outgassing:No
-
Packaging Method:Piece
-
Cut Length:5.905 in
-
Shrink Temperature (Min):110 °C
-
Product Family:ES2000
-
Recovered Inside Diameter (Max):1.65 mm
-
Flammability:Flame-Retardant
-
Color:Black
-
Size Range:0 – 5.9 in, 0 – 150 mm
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Fluid Type:Engine Cleaner
-
Operating Temperature Range:-40 – 130 °C
-
Flexibility:Semi-Rigid
-
Wall Type:Dual
-
Recovery Temperature:135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
750
$1.263
1,500
$0.777
2,250
$0.615
3,000 +
$0.603
Click for Quote
Log in
to unlock special pricing