- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES2000-NO.1-C1-0-COIL
ES2000-NO.1-C1-0-COIL
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Coil
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Coil
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES2000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: ES2000NO1C10COIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.1-C1-0-COIL
-
Alias/AKA:NB3271-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
610 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 130 °C
-
Inside Diameter After Shrinking:1.27 mm
-
Inside Diameter Before Shrinking:5.72 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1525 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,525
$8.47
3,050
$4.33
4,575
$2.95
6,100 +
$2.89
Click for Quote
Log in
to unlock special pricing