- Home ›
- All Products›
- ES2000-NO.1-C1-0-90MM
ES2000-NO.1-C1-0-90MM
TE Connectivity / Raychem Brand
ES2000-NO.1-C1-0-90MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ES2000-NO.1-C1-0-90MM
Search Keywords: ES2000NO1C1090MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.1-C1-0-90MM
-
Alias/AKA:829131P024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Recovered Wall Thickness (Nominal):.047 in
-
Wall Type:Dual
-
Shrink Ratio:4:1
-
Flexibility:Semi-Rigid
-
Color:Black
-
Recovered Inside Diameter (Max):.05 in
-
Size Range:0 – 3.54 in, 0 – 90 mm
-
Recovery Temperature:135 °C
-
Fluid Resistance:Limited Immersion Protection
-
Fluid Type:Windshield Washer Fluid
-
Product Family:ES2000
-
Resistant To:Fluids
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.225 in
-
Voltage (Max):.6 kV
-
Material:Irradiated Modified Polyolefin
-
Product Source:US
-
Cut Length:3.543 in
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-40 – 130 °C
-
Packaging Method:Piece
-
Shrink Temperature (Min):110 °C
-
Recovered Wall Thickness (Tolerance):.06 in
-
Applicable Region:Global
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4263
2,000
$0.3197
3,000
$0.2984
4,000 +
$0.2924
Click for Quote
Log in
to unlock special pricing