- Home ›
- All Products›
- ES2000-NO.1-C1-0-38MM
ES2000-NO.1-C1-0-38MM
TE Connectivity / Raychem Brand
ES2000-NO.1-C1-0-38MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.1-C1-0-38MM
Search Keywords: ES2000NO1C1038MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.1-C1-0-38MM
-
Alias/AKA:D04950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Wall Type:Dual
-
Expanded Inside Diameter (Min):5.72 mm
-
Recovery Temperature:135 °C
-
Color:Black
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-40 – 130 °C
-
Fluid Resistance:Limited Immersion Protection
-
Flammability:Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Windshield Washer Fluid
-
Low Outgassing:No
-
Shrink Ratio:4:1
-
Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Cut Length:1.496 in
-
Product Source:US
-
Resistant To:Mechanical Damage
-
Recovered Wall Thickness (Nominal):1.2 mm
-
Product Family:ES2000
-
Recovered Wall Thickness (Tolerance):.06 in
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.05 in
-
Shrink Temperature (Min):110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.2691
10,000
$0.1656
15,000
$0.1311
20,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing