- ホーム ›
- All Products›
- ES2000-NO.1-A1-0-STK
ES2000-NO.1-A1-0-STK
TE Connectivity / Raychem Brand
ES2000-NO.1-A1-0-STK
データシート アクセサリー Notify Me
RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明
+
ES2000-NO.1-A1-0-STK
Search Keywords: ES2000NO1A10STK
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:ES2000-NO.1-A1-0-STK
-
Alias/AKA:829131P041
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Color:Black
-
Flammability:Flame-Retardant
-
Wall Type:Dual
-
Product Source:US
-
Recovery Temperature:135 °C
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Recovered Wall Thickness (Nominal):.047 in, 1.2 mm
-
Recovered Wall Thickness (Tolerance):.047 in, 1.2 mm
-
Operating Temperature Range:-40 – 130 °C
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):110 °C
-
Flexibility:Semi-Rigid
-
Packaging Method:Stick
-
Shrink Ratio:4:1
-
Product Family:ES2000
-
Material:Crosslinked Polyolefin , Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Expanded Inside Diameter (Min):.225 in, 5.72 mm
-
Cut Length:48.031 in, 1220 mm, 1220 – 1245.4 mm
リソース
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
625
18 Weeks
出荷できます
10/5/26
PRICE (USD)
数量
Unit Price
625
$9.17
1,250
$4.84
1,875
$3.33
2,500 +
$3.26
Click for Quote
ログイン
特別価格を解除するには