- Home ›
- All Products›
- ES13434001
ES13434001
TE Connectivity / Raychem Brand
EVSW-40/19-3-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EVSW-40/19-3-SP
Search Keywords: ES13434001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES13434001
-
Alias/AKA:EVSW-40/19-3-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Recovery Temperature:90 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Orange
-
Flexibility:Very Flexible
-
Fluid Type:(ATF) Automatic Transmission Fluid , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Engine Coolant , Engine Oil , Petrol without oxygen compounds , Windshield Washer Fluid
-
Shrink Temperature (Min):70 °C
-
Recovered Inside Diameter (Max):.748 in, 19 mm
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single Wall
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Expanded Inside Diameter (Min):1.575 in, 40 mm
-
Operating Voltage (Max):2.5 kV
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40 Meters
Order Increment:
40 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
40
$6.66
80
$6.36
120
$6.17
280
$5.84
520
$5.82
1,000
$5.68
2,520
$5.12
5,000 +
$4.60
Click for Quote
Log in
to unlock special pricing