Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

ES1000-NO.3-B8-X-75MM

Heat Shrink Tubing ST Polyolefin Clear Thin Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin Piece
Search Keywords: ES1000NO3B8X75MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: ES1000-NO.3-B8-X-75MM
Alias/AKA: 035377P003
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 4:1
Dielectric Strength: 13.78 KV/mm
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ES1000-NO.3-B8-X-75MM RoHS compliant?
Yes, ES1000-NO.3-B8-X-75MM is RoHS compliant.
What is the lead time for ES1000-NO.3-B8-X-75MM?
The standard lead time for ES1000-NO.3-B8-X-75MM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$0.6192
1,250
$0.4644
1,875
$0.4334
2,500 +
$0.4247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!