- Home ›
- All Products›
- ES1000-NO.2-B9-X-150MM
ES1000-NO.2-B9-X-150MM
TE Connectivity / Raychem Brand
ES1000-NO.2-B9-X-150MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ES1000-NO.2-B9-X-150MM
Search Keywords: ES1000NO2B9X150MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES1000-NO.2-B9-X-150MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Resistant To:Fluids
-
Operating Temperature Range:-40 – 130 °C
-
Recovered Wall Thickness (Nominal):1.52 mm
-
Fluid Resistance:Limited Immersion Protection
-
Cut Length:5.905 in
-
Flammability:Non-Flame-Retardant
-
Expanded Inside Diameter (Min):.293 in
-
Shrink Temperature (Min):110 °C
-
Color:Clear
-
Product Source:US
-
Recovered Inside Diameter (Max):1.65 mm
-
Wall Type:Dual
-
Fluid Type:Water
-
Packaging Method:Piece
-
Shrink Ratio:4:1
-
Material:Crosslinked Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
750
$0.996
1,500
$0.613
2,250
$0.485
3,000 +
$0.476
Click for Quote
Log in
to unlock special pricing