- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES1000-NO.1-C1-X-40MM
ES1000-NO.1-C1-X-40MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece
Search Keywords: ES1000NO1C1X40MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES1000-NO.1-C1-X-40MM
-
Alias/AKA:193197P024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Tubing
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5,000
$0.2832
10,000
$0.1743
15,000
$0.1380
20,000 +
$0.1352
Click for Quote
Log in
to unlock special pricing