- Home ›
- All Products›
- ES1000-NO.1-C1-X-30MM
ES1000-NO.1-C1-X-30MM
TE Connectivity / Raychem Brand
ES1000-NO.1-C1-X-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES1000-NO.1-C1-X-30MM
Search Keywords: ES1000NO1C1X30MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES1000-NO.1-C1-X-30MM
-
Alias/AKA:193197P011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Recovered Inside Diameter (Max):1.27 mm
-
Wall Type:Dual
-
Flexibility:Semi-Rigid
-
Color:Clear
-
Recovered Wall Thickness (Nominal):1.2 mm
-
Shrink Ratio:4:1
-
Recovery Temperature:135 °C
-
Low Outgassing:No
-
Resistant To:Strain
-
Operating Temperature Range:-40 – 130 °C
-
Fluid Type:Water
-
Flammability:Non-Flame-Retardant
-
Shrink Temperature (Min):110 °C
-
Expanded Inside Diameter (Min):5.72 mm
-
Packaging Method:Piece
-
Material:Crosslinked Polyolefin
-
Fluid Resistance:Moisture/Spray Protection
-
Product Source:US
-
Cut Length:1.182 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7,500
$0.2124
15,000
$0.1307
22,500
$0.1035
30,000 +
$0.1014
Click for Quote
Log in
to unlock special pricing