- Home ›
- All Products›
- ER7540-000
ER7540-000
TE Connectivity / Raychem Brand
HT-CT-50M-1-OUT-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-1-OUT-3
Search Keywords: ER7540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER7540-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
50 -
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Primary Product Color:Orange
-
Printer Technology:Thermal Transfer
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Packaging Quantity:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$156.16
50
$82.68
75
$58.18
100 +
$57.02
Click for Quote
Log in
to unlock special pricing