- Home ›
- All Products›
- ER6593-000
ER6593-000
TE Connectivity / Raychem Brand
Splice Terminal 20AWG to 16AWG 14.35mm 2.57mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal 20AWG to 16AWG 14.35mm 2.57mm Tin
Search Keywords: ER6593000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER6593-000
-
Alias/AKA:D-436-37CS9376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.28
500
$2.27
1,000
$2.26
2,500
$2.25
5,000
$2.24
7,500
$2.23
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing