- Home ›
- All Products›
- ER6287-000
ER6287-000
TE Connectivity / Raychem Brand
Cable 1Conductor 20AWG Silver Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 1Conductor 20AWG Silver Plated Copper White 600V
Search Keywords: ER6287000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER6287-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,250
$2.680
2,500
$1.419
3,750
$0.999
5,000 +
$0.979
Click for Quote
Log in
to unlock special pricing