- Home ›
- All Products›
- ER5550-000
ER5550-000
TE Connectivity / Raychem Brand
Cable 1Conductors 22AWG Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 1Conductors 22AWG Tin Plated Copper White 600V
Search Keywords: ER5550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER5550-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,250
$0.8817
2,500
$0.5426
3,750
$0.4296
5,000 +
$0.4210
Click for Quote
Log in
to unlock special pricing