- Home ›
- All Products›
- ER4015-000
ER4015-000
TE Connectivity / Raychem Brand
HX-CT-40M-25.4-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-40M-25.4-OUT-0
Search Keywords: ER4015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER4015-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
40 -
Printer Technology:Thermal Transfer
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$63.73
80
$33.74
120
$23.74
160 +
$23.27
Click for Quote
Log in
to unlock special pricing