- Home ›
- All Products›
- ER4009-000
ER4009-000
TE Connectivity / Raychem Brand
HX-CT-50M-9.5-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-50M-9.5-OUT-0
Search Keywords: ER4009000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER4009-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.189 in, 4.8 mm
-
Primary Product Color:Black
-
Packaging Quantity:50
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Printer Technology:Thermal Transfer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$17.69
50
$13.27
75
$12.38
100 +
$12.13
Click for Quote
Log in
to unlock special pricing