- Home ›
- All Products›
- ER4004-000
ER4004-000
TE Connectivity / Raychem Brand
HX-CT-50M-3.2-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-50M-3.2-OUT-0
Search Keywords: ER4004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER4004-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Primary Product Color:Black
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
36 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$8.75
100
$8.50
250
$8.04
500
$7.04
1,000
$5.77
2,500
$5.48
5,000 +
$4.92
Click for Quote
Log in
to unlock special pricing