- Home ›
- All Products›
- ER34342001
ER34342001
TE Connectivity / Raychem Brand
DWHF-19/6-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWHF-19/6-0-STK
Search Keywords: ER34342001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER34342001
-
Alias/AKA:DWHF-19/6-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Resistance Properties:Moisture
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Bag & Box
-
Applicable Region:Global
-
Wall Type:Dual Wall
-
Product Source:Czech Republic
-
Flexibility:Semi-Flexible
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Recovery Temperature:135 °C
-
Operating Temperature Range:-55 – 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$37.98
50
$23.37
75
$18.50
100 +
$18.13
Click for Quote
Log in
to unlock special pricing