- Home ›
- All Products›
- ER34322001
ER34322001
TE Connectivity / Raychem Brand
DWHF-12/4-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWHF-12/4-0-STK
Search Keywords: ER34322001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER34322001
-
Alias/AKA:DWHF-12/4-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Flexible
-
Packaging Method:Bag & Box
-
Recovery Temperature:135 °C
-
Applicable Region:Global
-
Wall Type:Dual Wall
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Resistance Properties:Moisture
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
25
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
300
$25.88
600
$13.66
900
$9.39
1,200 +
$9.21
Click for Quote
Log in
to unlock special pricing