- Home ›
- All Products›
- ER34314001
ER34314001
TE Connectivity / Raychem Brand
DWHF-9/3-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DWHF-9/3-0-SP
Search Keywords: ER34314001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER34314001
-
Alias/AKA:DWHF-9/3-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:3:1
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Packaging Method:Reel & Box
-
Recovery Temperature:135 °C
-
Flexibility:Semi-Flexible
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Wall Type:Dual Wall
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Color:Black
-
Resistance Properties:Moisture
-
Product Source:Czech Republic
-
Applicable Region:Global
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
600
$12.69
1,200
$6.69
1,800
$4.60
2,400 +
$4.51
Click for Quote
Log in
to unlock special pricing