- Home ›
- All Products›
- ER34244001
ER34244001
TE Connectivity / Raychem Brand
DWHF-6/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DWHF-6/2-0-SP
Search Keywords: ER34244001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER34244001
-
Alias/AKA:DWHF-6/2-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Flexibility:Semi-Flexible
-
Packaging Method:Reel & Box
-
Recovery Temperature:135 °C
-
Primary Product Color:Black
-
Wall Type:Dual Wall
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 110 °C
-
Resistance Properties:Moisture
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Can Ship immediately
MOQ for In Stock Qty:
16500
MOQ for out of Stock Qty:
16500
Order Increment:
250
25 Weeks
can ship
11/26/26