- Home ›
- All Products›
- ER34172001
ER34172001
TE Connectivity / Raychem Brand
DWHF-3/1-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWHF-3/1-0-STK
Search Keywords: ER34172001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER34172001
-
Alias/AKA:DWHF-3/1-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature Range:-55 – 110 °C
-
Wall Type:Dual Wall
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Recovery Temperature:135 °C
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Packaging Method:Bag & Box
-
Resistance Properties:Moisture
-
Flexibility:Semi-Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.118 in, 3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
313
$14.71
625
$7.78
938
$5.34
1,250 +
$5.24
Click for Quote
Log in
to unlock special pricing