- Home ›
- All Products›
- ER34164001
ER34164001
TE Connectivity / Raychem Brand
DWHF-3/1-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DWHF-3/1-0-SP
Search Keywords: ER34164001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER34164001
-
Alias/AKA:DWHF-3/1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Flexibility:Semi-Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Primary Product Color:Black
-
Resistance Properties:Moisture
-
Packaging Method:Reel & Box
-
Recovery Temperature:135 °C
-
Operating Temperature Range:-55 – 110 °C
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Wall Type:Dual Wall
-
Product Source:Czech Republic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,240
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$3.223
150
$2.930
300
$2.890
600
$2.810
1,050
$2.770
2,550
$2.440
5,100
$2.310
7,500
$2.300
10,050 +
$2.280
Click for Quote
Log in
to unlock special pricing