Image is representational - see mfr. specs

RPS-CT-50M-38.1-OUT-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPS-CT-50M-38.1-OUT-0
Search Keywords: ER2171000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    ER2171-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Printer Technology:
    Thermal Transfer
  • Primary Product Color:
    Black
  • Packaging Quantity:
    50
  • Shrink Ratio:
    2:1
  • Expanded Inside Diameter (Min):
    1.5 in, 38.1 mm
  • Recovered Inside Diameter (Max):
    .75 in, 19 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
25
$38.43
50
$23.65
75
$18.72
100 +
$18.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!