- Home ›
- All Products›
- ER2168-000
ER2168-000
TE Connectivity / Raychem Brand
RPS-CT-50M-12.7-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-12.7-OUT-0
Search Keywords: ER2168000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2168-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Printer Technology:Thermal Transfer
-
Primary Product Color:Black
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Quantity:50
-
Recovered Inside Diameter (Max):.166 in, 4.2 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$8.82
25
$7.16
50
$7.15
100
$6.84
250
$6.28
500
$5.65
1,000
$4.51
2,500 +
$4.39
Click for Quote
Log in
to unlock special pricing