Image is representational - see mfr. specs

RPS-CT-50M-6.4-OUT-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPS-CT-50M-6.4-OUT-0
Search Keywords: ER2166000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    ER2166-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Primary Product Color:
    Black
  • Packaging Quantity:
    50
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Printer Technology:
    Thermal Transfer
  • Expanded Inside Diameter (Min):
    .25 in, 6.4 mm
  • Recovered Inside Diameter (Max):
    .083 in, 2.1 mm
  • Shrink Ratio:
    3:1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$4.96
100
$4.74
250
$4.54
500
$3.92
1,000
$3.21
2,500
$3.04
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!