- Home ›
- All Products›
- ER2165-000
ER2165-000
TE Connectivity / Raychem Brand
RPS-CT-50M-4.8-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-4.8-OUT-0
Search Keywords: ER2165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2165-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Black
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$5.88
100
$5.64
250
$5.41
500
$4.68
1,000
$3.74
2,500
$3.65
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT