- Home ›
- All Products›
- ER2164-000
ER2164-000
TE Connectivity / Raychem Brand
RPS-CT-50M-3.2-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-3.2-OUT-0
Search Keywords: ER2164000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2164-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Product Color:Black
-
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.042 in, 1.07 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$3.34
100
$3.33
250
$3.09
500
$2.75
1,000
$2.16
2,500
$2.10
5,000
$2.05
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing