- Home ›
- All Products›
- ER2155-000
ER2155-000
TE Connectivity / Raychem Brand
TMS-CT-50M-1-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-1-OUT-0
Search Keywords: ER2155000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2155-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Primary Product Color:Black
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.333 in, 8.46 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$35.27
50
$21.71
75
$17.18
100 +
$16.84
Click for Quote
Log in
to unlock special pricing