- Home ›
- All Products›
- ER2143-000
ER2143-000
TE Connectivity / Raychem Brand
HT-CT-50M-3/8-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-3/8-OUT-0
Search Keywords: ER2143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Black
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$50.75
50
$31.23
75
$24.72
100 +
$24.23
Click for Quote
Log in
to unlock special pricing