- Home ›
- All Products›
- ER2142-000
ER2142-000
TE Connectivity / Raychem Brand
HT-CT-50M-1/4-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-1/4-OUT-0
Search Keywords: ER2142000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2142-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Product Color:Black
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Operating Temperature Range:-55 – 225 °C, -67 – 347 °F
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Recovered Inside Diameter (Max):.125 in, 3.18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$45.68
50
$28.11
75
$22.25
100 +
$21.81
Click for Quote
Log in
to unlock special pricing