- Home ›
- All Products›
- ER2139-000
ER2139-000
TE Connectivity / Raychem Brand
HT-CT-50M-3/32-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-3/32-OUT-0
Search Keywords: ER2139000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2139-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$35.05
50
$21.57
75
$17.07
100 +
$16.73
Click for Quote
Log in
to unlock special pricing