- Home ›
- All Products›
- ER0997-000
ER0997-000
TE Connectivity / Raychem Brand
FEP-188-115-010-X-48IN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FEP-188-115-010-X-48IN
Search Keywords: ER0997000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER0997-000
-
Alias/AKA:FEP-188-115-010-X-48IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Shrink Temperature (Min):210 °C
-
Operating Temperature Range:-70 – 190 °C
-
Primary Product Material:Fluoropolymer
-
Recovery Temperature:210 °C
-
Applicable Region:Americas , Asia , EMEA
-
Flexibility:Semi-Rigid
-
Shrink Ratio:1.61:1
-
Packaging Method:Stick
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Recovered Inside Diameter (Max):.115 in, 2.92 mm
-
Product Source:US
-
Expanded Inside Diameter (Min):.188 in, 4.76 mm
-
Mechanical Resistance:Fluids
-
Wall Type:Single Wall
-
Product Length:48 in, 1219 mm
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$32.00
500
$16.89
750
$11.62
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing