- Home ›
- All Products›
- ER0986-000
ER0986-000
TE Connectivity / Raychem Brand
FEP-031-020-008-X-48IN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FEP-031-020-008-X-48IN
Search Keywords: ER0986000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER0986-000
-
Alias/AKA:FEP-031-020-008-X-48IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Applicable Region:Americas , Asia , EMEA
-
Recovery Temperature:210 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:1.61:1
-
Recovered Wall Thickness (Nominal):.008 in, .2 mm
-
Product Source:US
-
Operating Temperature Range:-70 – 190 °C
-
Primary Product Material:Fluoropolymer
-
Packaging Method:Stick
-
Shrink Temperature (Min):210 °C
-
Expanded Inside Diameter (Min):.031 in, .79 mm
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Product Length:48 in, 1219 mm
-
Mechanical Resistance:Fluids
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$14.35
500
$7.60
750
$5.35
1,000 +
$5.24
Click for Quote
Log in
to unlock special pricing