- Home ›
- All Products›
- ER0322-000
ER0322-000
TE Connectivity / Raychem Brand
FEP-500-313-015-X-48IN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FEP-500-313-015-X-48IN
Search Keywords: ER0322000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER0322-000
-
Alias/AKA:FEP-500-313-015-X-48IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Product Material:Fluoropolymer
-
Product Source:US
-
Shrink Temperature (Min):210 °C
-
Flexibility:Semi-Rigid
-
Packaging Method:Stick
-
Recovery Temperature:210 °C
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Nominal):.015 in, .51 mm
-
Primary Product Color:Clear
-
Recovered Inside Diameter (Max):.313 in, 7.95 mm
-
Wall Type:Single
-
Applicable Region:Americas , Asia , EMEA
-
Cut Length:48 in, 1219 mm
-
Shrink Ratio:1.61:1
-
Operating Temperature Range:-70 – 190 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$86.34
500
$44.10
750
$30.02
1,000 +
$29.42
Click for Quote
Log in
to unlock special pricing