- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- EPD-RWC-15673
EPD-RWC-15673
TE Connectivity / Raychem Brand
Multi Conductor Cable - 8 Conductors - 7.12mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Conductor Cable - 8 Conductors - 7.12mm
Search Keywords: EPDRWC15673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EPD-RWC-15673
-
Alias/AKA:093675-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
125
$52.99
250
$27.97
375
$19.23
500 +
$18.85
Click for Quote
Log in
to unlock special pricing