- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- EPD-MPP-10148
EPD-MPP-10148
TE Connectivity / Raychem Brand
Single Conductor Cable 1Conductors 2.2mm Nickel Plated Copper Alloy White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Single Conductor Cable 1Conductors 2.2mm Nickel Plated Copper Alloy White
Search Keywords: EPDMPP10148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EPD-MPP-10148
-
Alias/AKA:931051-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/R
-
Conductor Material:Nickel Plated Copper Alloy
-
Cable Diameter:2.2 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
500
$12.59
1,000
$6.64
1,500
$4.56
2,000 +
$4.48
Click for Quote
Log in
to unlock special pricing