- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- EPD52963A
EPD52963A
TE Connectivity / Raychem Brand
Multi-Conductor Cable Tinned Copper 2Conductors 34AWG 15.03mm Black 15.24m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tinned Copper 2Conductors 34AWG 15.03mm Black 15.24m
Search Keywords: EPD52963A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EPD52963A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:15.24 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$21.93
10
$19.50
25
$18.90
50
$17.63
100
$15.99
250
$15.55
500 +
$15.32
Click for Quote
Log in
to unlock special pricing