- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- EPD52957A
TE Connectivity / Raychem Brand
EPD52957A
Multi-Conductor Cable Braid 6Conductors 34AWG 10.68mm Black 15.24m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EPD52957A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Number of Conductors:6
-
Conductor Material:N/A
-
Cable Length:15.24 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable